• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Mandrel 8782780

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

162 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Hardened and tempered in the entire length
  • Cutting width 9 mm
  • Length of cut: 130 mm
Product type

Spike

Material (handle)

Vanadium steel

Dim

(L x W) 200 mm x 20 mm

Length

200 mm

Weight

0.34 kg

Content

1 pc(s)

Blade length

130 mm

Material

Vanadium steel

Material properties

tempered

Width

20 mm

Shank Ø

20 mm

Tip diameter

9 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464167 Gedore Mandrel 8782780

Description

Vanadium steel
Hardened and tempered throughout
Special dimensions on request

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)