• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore PGNE 4.5 FS Torque screwdriver 0.5 - 4.5 Nm DIN EN ISO 6789

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application:
  • Controlled screw suit
  • Series assembly with constant value suit
  • Electronics industry, precision mechanics and industrial production
  • Design:
  • Fixed torque screwdriver - without scale
  • with 1/4" hexagonal socket for actuating 1/4" bits according to DIN 3126 - C 6.3
  • classified according to DIN EN ISO 6789:2003 Type II Class F,
  • With a traceable factory certificate calibrated to a permissible deviation of +/- 6% from the set value EPA (Electrostatic Protected Area), For use in electrostatically sensitive applications
  • Precision round ball coupling for the controlled right and left suit
  • Precision mechanism glides clearly when the set value is reached by
  • automatic return to the starting position
  • fatigue-free working is achieved by an ergonomic handle and the gentle triggering
  • Calibration stickers can simply be applied to the provided nose If
  • the fixed setting can be made in the factory or manually on suitable test equipment
  • If the factory setting is desired, please specify N
  • m value when ordering (price on request)
  • Delivery scope:
  • Torque wrench type PGNE FS
  • models 4.5 and 13.5 with additional cross-grip for easier work
  • Test certificate according to DIN EN ISO 6789
  • Delivery in sturdy cardboard
Product type

Torque screwdriver

Drive

1/4"

Torque (min.)

0.5 Nm

Torque (max.)

4.5 Nm

Tolerance ±

6 %

Length

140 mm

Handle length

285 mm

Width

250 mm

Height

37.3 mm

Weight

230 g

DIN standard

DIN EN ISO 6789

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909599 Gedore PGNE 4.5 FS Torque screwdriver 0.5 - 4.5 Nm DIN EN ISO 6789

Information

Information 1909599 Gedore PGNE 4.5 FS Torque screwdriver 0.5 - 4.5 Nm DIN EN ISO 6789

Description

Features

  • Use:
  • Controlled screw tightening in the range 0.05 - 13.5 N
  • m
  • Serial manufacture with constant tightening value
  • Electronic industry, precision mechanics and industrial manufacturing Features:
  • Pre-set torque screwdriver without a scale
  • With 1/4" female hexagon drive for use with 1/4" hexagon bits as per DIN 3126 - C 6.3
  • Classified to DIN EN ISO 6789:2017 Type II Class F, with a factory certificate allowing for operations to be traced back
  • Calibrated to a permitted +/- 6 % deviation of the set torque
  • EPA-conformant (Electrostatic Protected Area), for use in sensitive electrostatic applications
  • Precision radial ball clutch and cam design for controlled bi-directional tightening
  • Precision mechanism slips very noticeably through when set torque is reached
  • Automatic resetting to the starting position
  • Fatigue-free working due to an ergonomic hand grip and a smoth tool reset action
  • Calibration stickers can be easily applied to the purpose designed nose
  • The pre-setting can be made at the factory or by the user on suitable torque testers
  • If ordering, please specify the N
  • m value - if a fixed factory setting is desired (price on request) Scope of delivery:
  • Torque screwdriver type PGNE FS
  • Models 4.5 and 13.5 with additional sliding T-bar for ease of use
  • Test certificate acc. to DIN EN ISO 6789
  • Delivered in sturdy cardboard packaging

More interesting products

(*All information is plus legal VAT)