• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore QSA 12 FH Workshop Torque screwdriver 20 - 160 oz in

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tightening direction: Left and right
  • Trigger mechanism: Slip clutch
  • Scale type: Mono
Product type

Torque screwdriver

Range of use

Workshop

Drive

1/4"

Torque (min.)

20 oz in

Torque (max.)

160 oz in

Tolerance ±

0.06 %

Length

183 mm

Handle length

285 mm

Blade type

Hexagonal

Height

34.3 mm

Weight

0.23 kg

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451672 Gedore QSA 12 FH Workshop Torque screwdriver 20 - 160 oz in

More interesting products

(*All information is plus legal VAT)