• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore QUICKSET MINOR FH LB Electrical & precision engineering Torque screwdriver 2 oz in - 1.2 Nm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tightening direction: Left and right
  • Trigger mechanism: Slip clutch
  • Scale type: Mono
Product type

Torque screwdriver

Range of use

Electrical & precision engineering

Drive

1/4"

Size

1/4"

Torque (min.)

2 oz in

Torque (max.)

1.2 Nm

Tolerance ±

0.06 %

Length

169 mm

Handle length

285 mm

Blade type

Hexagonal

Material

Aluminium

Material properties

anodised

Height

25.4 mm

Weight

0.17 kg

Screwdriver features

adjustable

ISO standards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451632 Gedore QUICKSET MINOR FH LB Electrical & precision engineering Torque screwdriver 2 oz in - 1.2 Nm

More interesting products

(*All information is plus legal VAT)