• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300059 R07203012 Crowfoot wrench set 12-piece 07 - 29 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crowfoot wrench set

Spanner size

8 mm

10 mm

29 mm

07 mm

19 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160445 Gedore RED 3300059 R07203012 Crowfoot wrench set 12-piece 07 - 29 mm

Information

Information 2160445 Gedore RED 3300059 R07203012 Crowfoot wrench set 12-piece 07 - 29 mm

Description

Features

  • In accordance with DIN 3113, ISO 3318
  • Ratchet head angled at 15°, right/left-handed Switchable
  • Ratchet mechanism with 72 teeth
  • Return angle: 5°
  • Jaw position 15°
  • Surface finish matte satin chrome plated
  • Chromium-vanadium steel.
  • In sturdy plastic case
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.96€ 220.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)