• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300837 R07100170 Crowfoot wrench 1-piece 17 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crowfoot wrench

Spanner size

17 mm

Length

250 cm

Material

Chromium-vanadium steel

Width

100 mm

Height

50 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159652 Gedore RED 3300837 R07100170 Crowfoot wrench 1-piece 17 mm

Information

Information 2159652 Gedore RED 3300837 R07100170 Crowfoot wrench 1-piece 17 mm

Description

Features

  • In accordance with DIN 3113, ISO 3318
  • Straight shape
  • Jaw position 15°
  • Surface finish matte satin chrome plated
  • Chromium-vanadium steel.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.96€ 142.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)