• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300841 R07100210 Crowfoot wrench 1-piece Spanner size (metric) 21 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crowfoot wrench

Spanner size

21 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159654 Gedore RED 3300841 R07100210 Crowfoot wrench 1-piece Spanner size (metric) 21 mm

Information

Information 2159654 Gedore RED 3300841 R07100210 Crowfoot wrench 1-piece Spanner size (metric) 21 mm

Description

Features

  • In accordance with DIN 3113, ISO 3318
  • Straight shape
  • Jaw position 15°
  • Surface finish matte satin chrome plated
  • Chromium-vanadium steel.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.96€ 149.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)