• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300849 R07105005 Crowfoot wrench set 5-piece Spanner size (metric) 07 - 29 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crowfoot wrench set

Spanner size

8 mm

10 mm

29 mm

07 mm

19 mm

Length

250 cm

Material

Chromium-vanadium steel

Width

250 mm

Height

100 mm

Weight

700 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160442 Gedore RED 3300849 R07105005 Crowfoot wrench set 5-piece Spanner size (metric) 07 - 29 mm

Information

Information 2160442 Gedore RED 3300849 R07105005 Crowfoot wrench set 5-piece Spanner size (metric) 07 - 29 mm

Description

Features

  • In accordance with DIN 3113, ISO 3318
  • Straight shape
  • Ratchet mechanism with 72 teeth
  • Return angle: 5°
  • Jaw position 15°
  • Surface finish matte satin chrome plated
  • Chromium-vanadium steel.
  • In the holder
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)