• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300876 R07300100 Ratcheting crowfoot joint wrench 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Head width 1: 21.3 mm
  • Head width 2:21 mm
  • Head height 1: 6 mm
  • Head height 2: 7 mm
  • Return angle: 5.00°
Product type

Ratcheting crowfoot joint wrench

Spanner size

10 mm

Length

160 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

DIN standard

DIN 3113

DIN ISO 3318

Width

100 mm

Height

50 mm

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188385 Gedore RED 3300876 R07300100 Ratcheting crowfoot joint wrench 10 mm

Description

• in accordance with DIN 3113, ISO 3318
• with 180° swiveling head
• Mole setting 15°
• Matt-satin chrome surface
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.96€ 126.96*

More interesting products

(*All information is plus legal VAT)