• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300890 R07305005 Ratcheting crowfoot wrench set 07 - 29 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

176 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1158 g
Product type

Ratcheting crowfoot wrench set

Spanner size

8 mm

10 mm

29 mm

07 mm

19 mm

No. of teeth

72

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

DIN standard

DIN 3113

DIN ISO 3318

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188390 Gedore RED 3300890 R07305005 Ratcheting crowfoot wrench set 07 - 29 mm

Description

• in accordance with DIN 3113, ISO 3318
• with 180° swiveling head
• Ratchet mechanism with 72 teeth
• Return angle 5°
• Mole setting 15°
• Matt-satin chrome surface
• Chrome-Vanadium-Steel
• in the holder

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 214.96€ 208.96*

More interesting products

(*All information is plus legal VAT)