• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300964 R09100080 Crowfoot wrench 8 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head width 1: 17.7 mm
  • Head width 2:13 mm
  • Head height 1: 6 mm
  • Head height 2: 4 mm
  • Jaw position 15°
  • Net weight: 24 g.
  • Ring profile: 12 edges
  • Ring angle 15°
Product type

Crowfoot wrench

Spanner size

8 mm

Length

110 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

DIN standard

DIN 3113-A

DIN ISO 3318

DIN ISO 7738

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188402 Gedore RED 3300964 R09100080 Crowfoot wrench 8 mm

Description

• Design according to DIN 3113, Form A, ISO 3318, ISO 7738
• Ring side angled 15°
• Mole setting 15°
• Matt-satin chrome surface
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.96€ 110.96*

More interesting products

(*All information is plus legal VAT)