• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300968 R09100120 Crowfoot wrench 1-piece 07 - 29 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crowfoot wrench

Spanner size

8 mm

10 mm

29 mm

07 mm

19 mm

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159658 Gedore RED 3300968 R09100120 Crowfoot wrench 1-piece 07 - 29 mm

Information

Information 2159658 Gedore RED 3300968 R09100120 Crowfoot wrench 1-piece 07 - 29 mm

Description

Features

  • Design according to DIN 3113, ISO 3318, ISO 7738, Form A
  • Ring side angled at 15°
  • Jaw position 15°
  • Surface finish matte satin chrome plated
  • Chromium-vanadium steel.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.96€ 128.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)