• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3300995 R09105024 Crowfoot wrench 24-piece Spanner size (metric) 6 - 32 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crowfoot wrench

Spanner size

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

20 mm

21 mm

22 mm

23 mm

24 mm

26 mm

27 mm

28 mm

30 mm

32 mm

Show more
Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160455 Gedore RED 3300995 R09105024 Crowfoot wrench 24-piece Spanner size (metric) 6 - 32 mm

Information

Information 2160455 Gedore RED 3300995 R09105024 Crowfoot wrench 24-piece Spanner size (metric) 6 - 32 mm

Description

Features

  • Design according to DIN 3113, ISO 3318, ISO 7738, Form A
  • Ring side angled at 15°
  • Jaw position 15°
  • Surface finish matte satin chrome plated
  • Chromium-vanadium steel.
  • In the holder
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96€ 227.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)