• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301043 R09115016 Crowfoot wrench set 16-piece 07 - 19 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 3800 g
Product type

Crowfoot wrench set

Spanner size

8 mm

10 mm

15 mm

07 mm

19 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

satin

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188428 Gedore RED 3301043 R09115016 Crowfoot wrench set 16-piece 07 - 19 mm

Description

• Ring side angled 15°
• Mole setting 15°
• Chrome-Vanadium-Steel
• Matt-satin chrome surface
• in the holder

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.96€ 258.96*

More interesting products

(*All information is plus legal VAT)