• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301721 R20901503 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for models R20150006, R20400006, R20152006, 2046.10, 2046.20
Product type

Fixed wheel

Content

1 pc(s)

Weight

580 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188451 Gedore RED 3301721 R20901503 1 pc(s)

Description

• Solid steel sheet construction, torsion-resistant, high load capacity
• Working platform with ABS plastic cover
• Side walls with Euro square holes for accessories
• 6 drawers with telescopic full extension with single lock (one-handed operation)
• The individual locking via a practical, concealed unlocking strip prevents the drawer from being opened while driving
• Load capacity 25 kg per drawer, variable divisible
• Inner drawer dimensions: W 482 x D 345 mm, aperture height 4x 69 mm, 1x 144 mm, 1x 218 mm
• Central locking with cylinder lock with 4 keys
• 2 castors Ø 100 mm, one wheel with double stop wheel adjuster, 2 castors Ø 125 mm, laterally overstanding, thus high stability
• without assembly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)