• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED Cotter pin driver, 8-Kant 3300810

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin punch

Dim

(Ø x H) 10 mm x 10 mm

Length

150 mm

Number

1 pc(s)

DIN standard

DIN 6450

Weight

0.065 kg

Content

1 pc(s)

Material

Chromium-vanadium steel

Material properties

painted

Width

10 mm

Height

10 mm

(Ø)

10 mm

Shank Ø

10 mm

Tip diameter

4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159747 Gedore RED Cotter pin driver, 8-Kant 3300810

Information

Information 2159747 Gedore RED Cotter pin driver, 8-Kant 3300810

Description

Features

  • Design according to DIN 6450
  • Chromium-vanadium steel.
  • This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)