• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED Cotter pin driver set Ø 3 - 8 mm in metal folding Cassette 6-piece 3300823

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pin punch

Material (handle)

Steel

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Length

250 cm

DIN standard

DIN 6450

Weight

1000 g

Content

1 pc(s)

Material properties

painted

Width

250 mm

Height

100 mm

Cable length

0 mm

Version

Connection cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160528 Gedore RED Cotter pin driver set Ø 3 - 8 mm in metal folding Cassette 6-piece 3300823

Information

Information 2160528 Gedore RED Cotter pin driver set Ø 3 - 8 mm in metal folding Cassette 6-piece 3300823

Description

Features

  • In metal folding cassette
  • This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)