• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED Drift 3300825

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Summary: Drift 1 mm, 2 mm, 3 mm, 5 mm, 10 mm, 4 mm punch
Product type

Drift

Number

6 pc(s)

DIN standard

DIN 6458

Weight

720 g

Content

1 pc(s)

Material

Chromium-vanadium steel

Material properties

painted

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188924 Gedore RED Drift 3300825

Description

• Design according to DIN 6458 and DIN 7250
• beating started
• Copper shaft, silver painted tip
• made of chromium-vanadium steel
• in metal folding box

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)