• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R38100829 Universal Slotted screwdriver Blade width: 8.0 mm Blade length: 150 mm DIN 5264

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

130 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting width 8.0 mm
Product type

Slotted screwdriver

Range of use

Universal

Blade width

8.0 mm

Blade thickness

1.0 mm

Size

8.0 mm

Blade length

150 mm

Length

270 mm

Blade type

Round

Blade Ø

8.0 mm

Material

Cromoly steel

Plastic

Material properties

chrome plated

phosphated

DIN standard

DIN 5264

Height

272 mm

Weight

160 g

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188558 Gedore RED R38100829 Universal Slotted screwdriver Blade width: 8.0 mm Blade length: 150 mm DIN 5264

Description

• Design according to DIN 5264
• blade made of high-quality chrome-molybdenum steel, chrome-plated
• Output tip phosphated, corrosion-protected and wear-resistant
• Molded handle forms a solid unit with the blade
• 2-component handle, hand-protecting power transmission
• 5-edge handle head prevents rolling away at the workplace
• Slot in handle for hanging

This text is machine translated.

More interesting products

(*All information is plus legal VAT)