• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R39100319 VDE Slotted screwdriver Blade width: 3.0 mm Blade length: 100 mm DIN 5264, DIN ISO 2380, DIN EN 609

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

346 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1000 V insulated: Yes
  • Cutting width 3.0 mm
  • VDE certified: Yes
Product type

Slotted screwdriver

Range of use

VDE

Blade width

3.0 mm

Blade thickness

0.0 mm

Size

100 mm

Blade length

100 mm

Length

170 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 5264

DIN ISO 2380

DIN EN 60900

Weight

36 g

Downforce

Slot

Screwdriver features

insulated

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188595 Gedore RED R39100319 VDE Slotted screwdriver Blade width: 3.0 mm Blade length: 100 mm DIN 5264, DIN ISO 2380, DIN EN 609

Description

• Design according to DIN 5264, DIN ISO 2380
• VDE insulated according to DIN EN 60900
• blade made of high-quality chrome molybdenum steel
• Output tip phosphated, corrosion-protected and wear-resistant
• 2-component handle, hand-protecting power transmission
• Molded handle forms a solid unit with the blade
• 5-edge handle head prevents rolling away at the workplace
• Slot in handle for hanging

This text is machine translated.

More interesting products

(*All information is plus legal VAT)