• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R41000509 Bits Metric, Imperial 1/4" (6.3 mm) 1-piece 3300079

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

296 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Insertion length 50.0 mm
  • Insert-Ø 1: 7.8 mm
  • Insert-Ø 2: 12.0 mm
  • Wrench size 1: 5.0 mm
  • Fuse: Ball bearing groove
Product type

Bits

Function

Metric

Imperial

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/4 inch

Material properties

matt chrome plating

Spanner size

5 mm

DIN standard

DIN ISO 1174

Dim

(L x W x H) 50 x 12 x 50.0 mm

Length

50 mm

Width

12 mm

Height

50.0 mm

Weight

18 g

Content

1 pc(s)

Screwdriver features

Ball head handle

Ratchet bits (inch)

1 1/4"

Max. length

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188607 Gedore RED R41000509 Bits Metric, Imperial 1/4" (6.3 mm) 1-piece 3300079

Description

• Hand-operated with handy longitudinal knurled
• Drive side matt chrome-plated, output side polished
• Design according to DIN 3124, ISO 2725
• Inner square drive according to DIN 3120 - C 6.3, ISO 1174, with ball-bearing groove
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)