• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R48990000 Mushroom head Metric, Imperial 3/8" (10 mm) 1-piece 3301221

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive square [metric]: 6 mm
  • Drive square [inch]: 1/4"
Product type

Mushroom head

Function

Metric

Imperial

Drive

3/8" (10 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/4 inch

Spanner size

6 mm

DIN standard

DIN 3120

Dim

(L x W) 33 mm x 35 mm

Length

33 mm

Width

35 mm

Weight

21 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188654 Gedore RED R48990000 Mushroom head Metric, Imperial 3/8" (10 mm) 1-piece 3301221

Description

• for use with tools with square ratchet function
• Square connection according to DIN 3120
• Chrome-Vanadium-Steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)