• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R58900050 3301871 Mushroom head 3/8" (10 mm)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mushroom head

Downforce

3/8" (10 mm)

Trigger accuracy

3 %

Length

330 mm

Weight

0.76 kg

Width

36 mm

Height

34 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160501 Gedore RED R58900050 3301871 Mushroom head 3/8" (10 mm)

Information

Information 2160501 Gedore RED R58900050 3301871 Mushroom head 3/8" (10 mm)

Description

Features

  • For the controlled tightening the screws and nuts
  • Controlled and precise tightening of 10 to 50 N
  • m
  • For the controlled left- and right-suit
  • Legal suit and link suit by changing the mushroom head/square through Kant's
  • Faster pre-tightening the screws via the knurled mushroom-head
  • Precise torque setting by turning the handle and N
  • M-scale as well as 1/10-display
  • Secure fixing of the set value via locking at the end of the handle
  • Repeatable and precise with accuracy of +/- 3% tolerance from the set scale value
  • Audible and tactile torque triggered
  • Torque wrench with test certificate according to DIN EN ISO 6789-2:2017
  • Calibration via the GEDORE Service
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)