• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R92120020 3300722 Ball-peen hammer 500 g 320 mm DIN 1041 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Weight

500 g

Length

320 mm

DIN standard

DIN 1041

Head weight

500 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160533 Gedore RED R92120020 3300722 Ball-peen hammer 500 g 320 mm DIN 1041 1 pc(s)

Information

Information 2160533 Gedore RED R92120020 3300722 Ball-peen hammer 500 g 320 mm DIN 1041 1 pc(s)

Description

Features

  • Forged hammer head, black painted, made of heat-treated steel
  • Impact Surface Induction-hardened for long-term operation
  • Design according to DIN 1041
  • Permanent identification of DIN, manufacturer and weight
  • Almost unbreakable fiberglass stem
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)