• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R92160005 3300769 Ball-peen hammer 640 g 330 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

277 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Magnet: No.
  • Head weight 453 g
Product type

Ball-peen hammer

Weight

640 g

Length

330 mm

Material (hammer head)

Steel

Material (handle)

Hickory

Head weight

453 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188966 Gedore RED R92160005 3300769 Ball-peen hammer 640 g 330 mm 1 pc(s)

Description

• forged hammer head made of heat-treated steel
• carefully ground track and ball
• Double-welded Hickorystiel
• Ring wedge fixes the hammer head by 360° clamping force

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)