• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R92200050 3300726 Club hammer 1350 g 260 mm DIN 6475 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Head weight 1250 g
Product type

Club hammer

Weight

1350 g

Length

260 mm

Material (hammer head)

Steel

Material (handle)

Ash wood

DIN standard

DIN 6475

Head weight

1250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188970 Gedore RED R92200050 3300726 Club hammer 1350 g 260 mm DIN 6475 1 pc(s)

Description

• forged hammer head, painted black, made of tempered steel
• Impact surfaces induction-hardened for hard continuous use
• Design according to DIN 6475
• Permanent identification of DIN, manufacturer and weight
• Carefully ground to 45° safety chamfer on the track
• Double-welded ash handle
The painted end of the stick improves the feel •
• Ring wedge fixes the hammer head by 360° clamping force

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)