• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore S 42-07 Allen key set 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 7-piece

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 15.99
-19 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • S 42-07-GEDORE angled screwdriver set on ring 7 pcs 2-8 mm
Product type

Allen key set

Spanner size

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

Material

Chromium-vanadium steel

Material properties

zinc plated

Weight

162 g

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905766 Gedore S 42-07 Allen key set 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 7-piece

Information

Information 1905766 Gedore S 42-07 Allen key set 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm 7-piece

Description

Features

  • On key ring with quick release
  • GEDORE vanadium steel 61CrSiV5, zinc-plated

Scope of delivery

  • 7 pce.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)