• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore SB 3090 M 3093921 Extension 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 120 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extension

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Length

120 mm

Max. length

120 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Weight

0.07 kg

Width

192 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451558 Gedore SB 3090 M 3093921 Extension 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 120 mm 1 pc(s)

Description

For hand-operated socket wrench inserts with through hole and square drive according to DIN 3120, ISO 1174, with ball lock
The holding magnet fixes the screws or nuts in the socket with no loss
One-handed operation - the screw or nut can be screwed in immediately with the socket wrench insert
The magnetic field of the retaining magnet holds screws and nuts without direct contact centered in the socket wrench insert
Strong permanent magnet holds even large screws
Particularly suitable for work in confined spaces
Annealing forged
Vanadium steel 31CrV3, chrome-plated

This text is machine translated.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)