• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore SCL 42-70 6347350 Allen Allen key set 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • SCL 42-70-GEDORE angled screwdriver set in the Clip 7 piece2.5-10 mm
Product type

Allen key set

Downforce

Allen

Spanner size

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Chromium-vanadium steel

Material properties

zinc plated

Weight

360 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905768 Gedore SCL 42-70 6347350 Allen Allen key set 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Information

Information 1905768 Gedore SCL 42-70 6347350 Allen Allen key set 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Description

Features

  • In robust metal clip
  • GEDORE vanadium steel 61CrSiV5, zinc-plated

Scope of delivery

  • 7 pce.
  • This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)