• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore V 42 12 Allen key 12 mm 12

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • V42 12-GEDORE angle screwdriver 12 mm
Product type

Allen key

Size

12

Spanner size

12 mm

Length

260 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 2936

Blade length

61.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905777 Gedore V 42 12 Allen key 12 mm 12

Information

Information 1905777 Gedore V 42 12 Allen key 12 mm 12

Description

Features

  • Acc. to DIN ISO 2936
  • Particularly suitable for cable branch clamping rings
  • Oil-hardened
  • GEDORE vanadium special steel
  • Individually tested, insulation up to 1000 V

More interesting products

(*All information is plus legal VAT)