• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE 4508-05 3079066 Torque wrench Ratcheting 1/2" (12.5 mm) 10 - 50 Nm

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • VDE 4508-05 - GEDORE - VDE torque wrench 1/2 10-50 Nm
  • controlled screw suit in the most common area
  • of the sprinter system generates a clear sensitivity and audible trigger signal
  • scale with an N
  • m scale classification
  • according to DIN EN ISO 6789:2003 Type II Class A, with a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better. The specification of the standard (+/- 4 %) is exceeded for your safety
  • Recalibration without destruction of the insulation
  • Fine-toothed ratchet with square drive according to DIN 3120, ISO 1174
  • safety button against unintentional release of the socket wrench insert
  • VDE insulated till 1000 V, according to EN 60900/IEC 60900
Product type

Torque wrench

Features

Ratcheting

Downforce

1/2" (12.5 mm)

Torque (min.)

10 Nm

Torque (max.)

50 Nm

Trigger accuracy

4 %

Graduation

0.25 Nm

Length

369 mm

DIN standard

DIN EN ISO 6789-2:2017

Weight

1.5 kg

Width

50 mm

Height

80 mm

Manufacturer's standards (with certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907525 Gedore VDE 4508-05 3079066 Torque wrench Ratcheting 1/2" (12.5 mm) 10 - 50 Nm

Information

Information 1907525 Gedore VDE 4508-05 3079066 Torque wrench Ratcheting 1/2" (12.5 mm) 10 - 50 Nm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 448.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)