• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE 894 16 6572710 Single-ended open ring spanner 16 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • GEDORE Vanadium Steel 31 CrV 3
  • VDE insulated up to 1000 V, according to EN 60900/IEC 60900, 2-way check tool insulation
  • Jaw position 15°
Product type

Single-ended open ring spanner

Spanner size

16 mm

Length

155 mm

Material

Chromium-vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906422 Gedore VDE 894 16 6572710 Single-ended open ring spanner 16 mm

Information

Information 1906422 Gedore VDE 894 16 6572710 Single-ended open ring spanner 16 mm

Description

Features

  • GEDORE vanadium steel 31CrV3
  • VDE insulation up to 1000 V, acc. to EN 60900/IEC 60900, two-ply Check-Tool insulation
  • Jaw set at 15°

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.97€ 142.97*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)