
Highlights & Details
GEEKOM A5 Mini PC
- AMD Ryzen 5 7530U 6 core(s) / max. 4.5 GHz
- RAM: 16 GB DDR4 RAM
- 512 GB SSD
- AMD Radeon Graphics
- Windows® 11 Pro
- The GEEKOM A5 captures attention with its premium metallic finish, epitomizing a minimalist, high-end design aesthetic. The lightweight yet robust metal body not only enhances the sense of quality but also ensures long-term durability, bringing a brand-new upgrade to your work and entertainment experience.
- Resilient Core, Enduring Power: The all-metal construction of GEEKOM A5 is like reinforced concrete in modern architecture, providing structural strength that surpasses expectations. The 200KG load-bearing capacity is not only a testament to its quality but also a guarantee of a long service life. In an era when precision electronic components are increasingly fragile, GEEKOM A5 goes against the trend, using the power of metal to provide an excellent foundation for your digital life and to ensure that every investment you make is fully protected
Technical specifications
- Product type
Mini PC
- Model
A5
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 7530U
- Processor/type
7530U
- Processor cores (No.)
6 x
- CPU speed
2.0 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU cache
8 MB
16 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe 3.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
Headphone jack (3.5 mm)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Pink
- Width
117 mm
- Height
49 mm
- Depth
112 mm
- Weight
586.2 g
- PSU power
65 W
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3763588 GEEKOM Mini PC A5 AMD Ryzen 5 7530U 16 GB RAM 512 GB SSD AMD Radeon Graphics Win 11 Pro Mini A5
Description
Efficient Ice Blast 2.0 cooling system
The integrated Ice Blast 2.0 cooling system provides through a generously dimensioned fan and optimized cooling element for an effective temperature regulation. This enables stable operation even under high load, while the noise development is minimized, in order to support a concentrated work.
Versatile connectivity options
Despite its small size, the GEEKOM A5 offers a comprehensive range of interfaces. From USB-C and HDMI for image output to high-speed Ethernet connections all the necessary ports are available for connecting peripherals directly and without additional adapters.
Modern wireless technology
The device is equipped with Wi-Fi 6 and Bluetooth® 5.2. Bluetooth® technology enables a responsive connection to wireless input devices and has a stable range. WiFi 6 also offers high transfer speeds and low latency for fluent network processes.
Robust full metal casing
The housing boasts a minimalist design with high-quality metal finish. The metal construction gives the mini PC an extraordinary structural strength and load-carrying capacity, WAS ensures the longevity of the internal components in the daily use.
Compact power pack
With dimensions of only 117 x 112 x 49 mm the PC can be placed flexibly or mounted directly behind a monitor using the supplied VESA bracket. Equipped with an AMD Ryzen™ 7 5800H processor, 32 GB RAM and a 512 GB SSD, it offers solid performance for multitasking and data-intensive projects.
This text is machine translated.
Features
- Cooling Tech, Fierce Performance: The GEEKOM A5’s Ice Blast 2.0 Cooling System
- Like a seasoned temperature conductor, the Ice Blast 2.0 system orchestrates an oversized fan and advanced heat sinks in harmony, creating a low-temperature marvel among mini PCs. Even under full load, it maintains whisper-quiet operation—proving that high performance and comfort are no longer a trade-off.
- Meet the All-in-One Champion: GEEKOM A5. It defies the outdated notion that "small size means sacrificing functionality." Every inch of its casing is meticulously designed to accommodate a full range of connection options, from USB-C to HDMI, from high-speed Ethernet ports to headphone jacks. Whether you are a creative professional or a productivity enthusiast, this all-in-one connectivity powerhouse can meet all your peripheral connection needs, making adapters a thing of the past.
- GEEKOM A5: Wireless Connection, Extraordinary Experience. Equipped with dual wireless technologies of WiFi 6 and Bluetooth 5.2, it frees you from the constraints of cables while offering a lightning-fast internet experience. WiFi 6 delivers up to three times the transmission speed and lower latency, ensuring smooth 4K video playback and lag-free cloud gaming. Meanwhile, the enhanced connectivity of Bluetooth 5.2 ensures that your wireless devices are more responsive and have broader coverage. In a crowded wireless environment, the GEEKOM A5 is like an elegant conductor, orchestrating a perfect digital symphony.
Scope of delivery
- Mini A5 Mini PC
- VESA Mount
- HDMI Cable
- AC Power Line
- Power Adapter
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































