• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc JWNS-Light_WH_I Quartz Alarm clock White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light alarm clock "Wake 'n Shake Light"

  • Strong alarm tone 80 dB
  • Function sunrise simulation
  • 2 programmable wake-up times

Technical specifications

Product type

Alarm clock

Display

Digital

Type

Quartz

Case colour

White

Dim

(L x W x H) 120 x 120 x 170 mm

Wireless charging

No

Width

120 mm

Height

170 mm

Length

120 mm

Clock/watch features

High volume alarm

Clock face colour

Black

Documents & Downloads

Datasheet

Datasheet 1662144 Geemarc JWNS-Light_WH_I Quartz Alarm clock White

User & Safety Instructions

User & Safety Instructions 1662144 Geemarc JWNS-Light_WH_I Quartz Alarm clock White

Conformity certificate

Conformity certificate 1662144 Geemarc JWNS-Light_WH_I Quartz Alarm clock White

Description

The new Geemarc Light alarm clock with vibration cushion your awakening every morning. Thanks to its "sunrise simulation" function is activated, the LED light gradually brighter as the rising sun, so that you get used to the light and your korpersich slowly to get up. In addition to the simulation, a beep, five natural sounds or even the vibration cushion can be chosen. The Wake 'n Shake Light can in the morning aufstehritual pleasant in this way.

This text is machine translated.

Features

  • Strong alarm tone 80 dB
  • Light function
  • Function "sunrise simulation". Light intensity, step-by-step within 30 minutes before the beginning of the alarm
  • Function "Sunset Simulation". Automatic switch-off of 5 to 90 min
  • Light strength: 300 lux
  • 2 programmable wake-up times
  • Radio with 5 programmable radio stations
  • Adjustable pitch/Volume
  • The brightness of the illumination can be set (4 levels)
  • Adjustable light of the lamp (15 steps)
  • 12:00 or 24:00 hour display
  • Audio connection for external source by 3.5 mm jack plug
  • USB-connection for charging your smartphone or other electrical devices
  • Versatile Joinable Alarm Programs: Light/vibration/Sound
  • Sounds: radio, bell or mood (frog, rain, wind, birds or Seagulls cries)

Scope of delivery

  • Alarm clock
  • Vibration pad
  • User manual

Hints

Backup Battery (Option) in case of power failure (required battery type: 4 x AA batteries) please order separately!