• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc JWNS-Star_WH_VDE Quartz Alarm clock White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The vibrating alarm clock "Wake N Shake Star"

  • With vibration pad
  • Loud alarm tone
  • Extra bright 12 LED flash light
  • This text is machine translated.

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

Alarm

Type

Quartz

Enclosure material

Plastic

Case colour

White

Dim

(W x H x D) 150 x 100 x 150 mm

Wireless charging

No

Width

150 mm

Height

100 mm

Depth

150 mm

Power supply

Mains

Clock/watch features

High volume alarm

Clock face colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662143 Geemarc JWNS-Star_WH_VDE Quartz Alarm clock White

Description

Features

  • With vibration pad
  • Strong alarm tone (95 dB SPL at a distance of 1 m)
  • USB-connection for charging your smartphone or other electrical devices
  • White flashing lights with 12 LED
  • Alarm duration: 1 to 59 minutes
  • Snooze function: 1 to 30 minutes
  • 4 Alarm Options: From, bell + blinking light, Vibration + flashing light, bell + Vibration + blinking light
  • Lamp function
  • Well reader available display
  • Easily programmable
  • Dimmer Switch (LOW/MID/HIGH)
  • Adjustable pitch/volume (3 levels)
  • Adjustable vibration (2 levels)
  • Cable length to vibration cushion 2 m

Scope of delivery

  • Alarm clock
  • Power supply unit
  • Vibration pad
  • User manual

Hints

Backup Battery (CR2032) in case of power failure. Please order separately, not included!

More interesting products

(*All information is plus legal VAT)