• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2528.01 Radio Alarm clock Black Alarm times 2

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Radio-controlled alarm clock bingo

  • Easy and intuitive to operate smoothly
  • Soft starting and loud alarm
  • 2 alarm times with different wake-up tones
  • This text is machine translated.
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

2

Functions

Inside temperature

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(L x W) 81 mm x 81 mm

Wireless charging

No

Reading range - indoor temperature

-10 + 50 °C

Width

81 mm

Length

81 mm

Depth

33 mm

Station power supply

AA battery (2x), included

Power supply

Battery

Clock face colour

Light green

Weight

116 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1235219 TFA Dostmann 60.2528.01 Radio Alarm clock Black Alarm times 2

Description

Intuitive and easy movement to operate, clear display, the clockwork is quiet, one can recognize the time, even at night, the alarm starts gently and will be later louder. The radio alarm clock shows you the time, date and day of the week, in addition to the current indoor temperature. You can simultaneously with two different alarm times with different wake-up tones. Simply connect the respective sliding switch on the side upwards

This text is machine translated.

Features

  • 2 alarms with different alarm tones
  • Automatic background lighting with light sensor
  • Weekday
  • Date

Scope of delivery

  • Alarm clock
  • Mignon battery (2x), incl.
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)