• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mebus 51460 Radio Alarm clock Anthracite Alarm times 2

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mebus 51460 Radio Alarm Clock

  • Radio alarm, digital
  • Large 2-line LCD display
  • Radio clock with fully automatic setting
  • Indoor thermometer - display in °C or °F.
  • Alarm function with alarm repeat
  • Calendar (in 7 languages)
  • Moon phase
  • Backlight (blue)
  • 12/24 hour clock display
  • Time zone setting
  • Colour: anthracite
  • Dimension: 7.1 x 12 x 4.8 cm

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

2

Functions

12-hour display

24-hour display

Alarm

Date

Radio clock (DCF77 )

Inside temperature

Year planner

Light sensor (illumination)

Lunar phase

Seconds

Repeat alarm

Day

Show more
Type

Radio

Enclosure material

Plastic

Case colour

Anthracite

Dim

(W x H x D) 12 x 7.1 x 4.8 cm

Wireless charging

No

Width

12 cm

Height

7.1 cm

Depth

4.8 cm

Power supply

AAA battery (2x), please order separately

Clock face colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200378 Mebus 51460 Radio Alarm clock Anthracite Alarm times 2

Description


Radio clock - (DCF 77)
The alarm clock automatically adjusts to the correct time, including time adjustment to summer or winter time.

Two wake-up times can be set
Especially convenient - set two different alarm times. The times can be activated, deactivated and changed with two separate buttons.

With indoor thermometer
You can see the current room temperature in °C or °F. In this way, you have the right living or sleeping temperature and more comfort.

With background lighting
The display light is activated by pressing the button on the top of the alarm clock. Thus, the time can be read in the dark. The color of the lighting is blue, which protects the eyes.

Date display
The alarm clock displays the current date permanently. The integrated calendar shows the correct weekday (abbreviated).

Wake-up repeat / snooze / snooze
If the upper button is pressed during the alarm, the alarm sounds. The alarm clock will ring again after 5 minutes.

Time can also be set manually
The time can be set manually at any time, e.g. for use in places where no radio signal is available.

Time format
The time can be displayed in 12 or 24 hour format (AM / PM).

This text is machine translated.

Hints

Required batteries: 2 x 1.5 V Type AAA (not included in delivery)

More interesting products

(*All information is plus legal VAT)