• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60-1503 Radio Alarm clock Black Fluorescent Hands

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

'Nostalgia' radio alarm clock

  • Radio-controlled clock with highest accuracy
  • Analogue display with fluorescent pointers
  • Alarm with twin bell made of metal

Technical specifications

Product type

Alarm clock

Display

Analogue

Functions

Alarm

Type

Radio

Enclosure material

Metal

Case colour

Black

Dim

(L x W x H) 150 cm x 130 mm x 180 mm

Wireless charging

No

Fluorescent

Hands

Width

130 mm

Height

180 mm

Length

150 cm

Depth

70 mm

Power supply

Size C battery (1x), please order separately

Clock face colour

White

Weight

367 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 640710 TFA Dostmann 60-1503 Radio Alarm clock Black Fluorescent Hands

Description

This alarm clock has all modern features that a normal alarm clock needs, and also impresses through its classical design.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)