• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun BC15B-DCF Radio Alarm clock Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braun BC15B-DCF radio alarm clock

  • CET Radio clock for the Central European time zone
  • 12 hours or 24 hours display
  • Integrated snooze button / light function
  • Continuous backlight
  • Timeplanners
  • Room temperature
  • A crescendo beep alarm which increases over the speakers if it is not switched off

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

12-hour display

24-hour display

Alarm

Crescendo alarm

Inside temperature

Year planner

Light sensor (illumination)

Repeat alarm

Type

Radio

Case colour

Black

Dim

(W x H x D) 13 x 9 x 4.9 cm

Wireless charging

No

Width

13 cm

Height

9 cm

Depth

4.9 cm

Power supply

PSU, included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200350 Braun BC15B-DCF Radio Alarm clock Black

Description

The BC15 is a projection clock, which has been developed with the focus on function and user-friendliness. The projection clock has always been a classic Braun product, which stands for useful, good design.

The design of the BC15 enables a simple and natural projection on a wall or a similar surface and the projection arm can be rotated easily to maximize the viewing angle. When using the supplied power unit, the user has the option to turn the time projection on permanently. With its aesthetically appealing design, the BC15 projection clock is perfect for the bedside table or home office. It has an advanced LCD display, which can be set to 12 or 24 hours and has a backlight. The projection clock is also equipped with a crescendo alarm which increases if it is not turned off.

This text is machine translated.

Scope of delivery

  • Braun BC15B-DCF radio alarm clock
  • Power supply unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.98*

More interesting products

(*All information is plus legal VAT)