• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5266562 Electronic Alarm clock Black Fluorescent Numbers 2 time settings

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

291 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix LED-VIBRATING ALARM CLOCK

  • Vibrating disc (placed under the pillow) to awaken the sleeping person
  • Alarm clock with 2 x USB-C® charging ports (1 A each)
  • Three alarm modes (ringing/vibration/flashing)
  • Continuous adjustment of sound and LED display

Technical specifications

  • Powerful vibrating disc (put under pillow) to wake up deep sleepers
  • Clock function with 2 x USB-C chargers
  • 2 sets of alarm clocks
  • 3 alarm modes (ring / vibration / flashing light)
  • Stepless adjustment of sound and LED display
  • Alarm 1 / 2 indicator light: on (light on) / off (light off) / snooze on
  • (light flashing)
  • AM and PM indicator: PM (PM light is on) / AM (AM light is on)
  • A set of 3-step toggle switches to select AL1, AL1+AL2, and AL2.
  • A set of 4 toggle switches to select the alarm arrival prompt mode:
  • Vibration output + alarm + flashing light
  • Vibration + flashing light
  • Alarm + flashing light
  • Close all
  • Default sounding time is 5 minutes when not pressing to stop. (Adjustable range of alarm duration: 1-30 mins)
  • Default 10 mins snooze (adjustable snooze range: 1-30 mins)
  • 12/24 hour system switching.
  • 5V DC power plug port
  • USB-C external charging port (1A each)
  • Vibration output plug port
  • Dual power supply ( USB-A cable or AAA battery), AAA battery to avoid sudden power outage (estimated power supply for 4 hours).
Product type

Alarm clock

Display

Digital

Functions

Vibration

12-hour display

24-hour display

Alarm

Type

Electronic

Case colour

Black

Dim

(W x H x D) 140 x 150 x 65 mm

Wireless charging

No

Fluorescent

Numbers

Width

140 mm

Height

150 mm

Depth

65 mm

Power supply

5 V / DC

AAA battery (3x), please order separately

Clock/watch features

2 time settings

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633281 Sygonix SY-5266562 Electronic Alarm clock Black Fluorescent Numbers 2 time settings

Description


Never sleep again
If you switch off the alarm clock half way through sleep, or just ignore, you can miss an important appointment. Not so if it is the Sygonix LED vibrating alarm clock! It's not just the bell that rings - there's also a flashing light and above all the ultimate "Hello-Wake", which is located under the pillow: The vibrating disc of the Sygonix LED vibrating alarm clock brings out all those dreaming out of deep sleep.
Various settings
Two programmed alarms can be activated by toggle switch, individually or in combination. The three wake-up functions vibration, alarm and flashing can be coupled as desired, whereby the alarm duration and the snooze range can be programmed between one and 30 minutes. Even screen brightness and volume can be adjusted. Even in case of an interruption of current the alarm is provided: As far as 5 V DC power supply is concerned, the alarm clock is also fitted with batteries.
Useful accessories
By the way, the Sygonix LED vibrating alarm clock overnight charges your smartphone and tablet or similar mobile devices at its two USB-C® charging ports, each with a current of 1 A.

This text is machine translated.

Features

  • Alarm 1 / 2 Control lamp: On (light on) / off (light off) / snooze function on (light flashes)
  • AM and PM display: PM (PM light lit) / AM (AM light lit)
  • 3-step toggle switch for selection of AL1, AL1+AL2 and AL2
  • 4 Toggle switch to select the alarm notification mode: Vibration output + alarm + flashing light; vibration + flashing light; alarm + flashing light
  • By default, the alarm will sound for 5 minutes if it is not stopped by pressing
  • Adjustable alarm duration range: 1-30 minutes)
  • Standard 10 minutes of snooze (adjustable snooze range: 1 - 30 minutes)
  • 12/24 hours system switching
  • Control for a continuous adjustment of the screen brightness
  • Control for adjusting the volume
  • 5 V DC power connection
  • External USB-C® charging port (2 x each 1 A)
  • Connection for vibration output
  • Dual power (USB-A cable or AAA battery), AAA battery to prevent sudden power outages (estimated power for 4 hours).

Scope of delivery

  • Alarm clock
  • Vibration disc
  • USB-A to DC charging cable, 1 m
  • User manual.

Hints

3 x AAA batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)