• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 98.1030 Radio Alarm clock Silver, Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Digital radio alarm clock with temperature

  • Snooze function
  • Backlit display

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

Inside temperature

Type

Radio

Case colour

Silver

Black

Dim

(L x W x H) 38 x 140 x 63 mm

Wireless charging

No

Reading range - indoor temperature

Up to 50 °C

Width

140 mm

Height

63 mm

Length

38 mm

Station power supply

AA battery (2x), included

Power supply

Battery

Clock face colour

Green

Factory colour

Silver

Weight

104 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 393252 TFA Dostmann 98.1030 Radio Alarm clock Silver, Black

Description

With this radio alarm clock now always be punctual start to the day.

This text is machine translated.

Features

  • Display of indoor temperature
  • Day of the week and date
  • Seconds display
  • Alarm with snooze function
  • Backlight

Scope of delivery

  • Radio alarm clock;
  • 2 x type AA batteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)