• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2529.54 Radio Alarm clock Anthracite, Silver Alarm times 1

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio-controlled alarm clock with monthly calendar

  • Table top model
  • Easy to read digits
  • Battery included
  • This text is machine translated.

Technical specifications

  • With Month Calendar, forward and backward through the months possible
Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

24-hour display

Alarm

Notification

Date

Radio clock (DCF77 )

Inside temperature

Year planner

Lunar phase

Seconds

Day

Type

Radio

Enclosure material

Plastic

Case colour

Anthracite

Silver

Wireless charging

No

Reading range - indoor temperature

-10 to +50 °C

Height

120 mm

Length

176 mm

Depth

50 mm

Station power supply

Battery

Power supply

AA battery (2x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484551 TFA Dostmann 60.2529.54 Radio Alarm clock Anthracite, Silver Alarm times 1

Description

Features

  • Radio controlled clock
  • Time zone (+12/-12)
  • Display of the current calendar month
  • To scroll forward and backward the months possible
  • Weekday
  • Calendar week and date
  • Alarm
  • Snooze function
  • Reminder function
  • Room temperature
  • Moon phase
  • Backlit display

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)