• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc JWNS-Voyager_VDE Quartz Alarm clock White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 54.99 / piece)
€ 54.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The vibrating alarm clock "Wake 'n Shake Voyager"

  • Strong alarm tone
  • Alarm duration: 1 Minute
  • Vibration alarm (2 levels)
  • This text is machine translated.

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

Alarm

Type

Quartz

Enclosure material

Plastic

Case colour

White

Wireless charging

No

Clock/watch features

High volume alarm

Clock face colour

White

Description

Features

  • Strong alarm tone (up to 75 dB at a distance of 1 m)
  • Alarm duration: 1 min.
  • Snooze function: 5 to 60 min.
  • High vibration alarm (2 levels)
  • 5 Alarm Options: From, bell, bell + blinking light, Vibration, bell + Vibration
  • Lamp function
  • Time Function
  • White backlight
  • Time Format: 12/24-hour
  • Easily programmable
  • Well reader available display
  • "TEST" button
  • Display lighting button

Scope of delivery

  • Alarm clock
  • Batteries
  • Travel case
  • Key strap with clip
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.