• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gerth PT481801F PCB mount transformer 1 x 230 V 1 x 18 V AC 10 VA 555 mA

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EI 48/16.8 Print transformer with flange

  • 1 x 230 V
  • 1 x 18 V AC
  • 555 mA
  • 10 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

18 V AC

Output voltage (number x voltage)

1 x 18 V AC

Output current

555 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

10 VA

Width

50 mm

Height

34 mm

Length

42 mm

Type

PT481801F

Dim

(L x W x H) 42 x 50 x 34 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

295 g

Content

1 pc(s)

Max. ambient temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 1092961 Gerth PT481801F PCB mount transformer 1 x 230 V 1 x 18 V AC 10 VA 555 mA

User & Safety Instructions

User & Safety Instructions 1092961 Gerth PT481801F PCB mount transformer 1 x 230 V 1 x 18 V AC 10 VA 555 mA

More interesting products

(*All information is plus legal VAT)