• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gerth PTG381202 PCB mount transformer 1 x 230 V 2 x 6 V AC 3.60 VA 300 mA

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EI 38/13.6 Print transformer

  • 1 x 230 V
  • 2 x 6 V AC
  • 300 mA
  • 3.60 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

6 V AC

Output voltage (number x voltage)

2 x 6 V AC

Output current

300 mA

No. of inputs

1 x

No. of outputs

2 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

3.60 VA

Width

41 mm

Height

29 mm

Length

34 mm

Type

PTG381202

Dim

(L x W x H) 34 x 41 x 29 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

152 g

Content

1 pc(s)

Max. ambient temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 1092888 Gerth PTG381202 PCB mount transformer 1 x 230 V 2 x 6 V AC 3.60 VA 300 mA

User & Safety Instructions

User & Safety Instructions 1092888 Gerth PTG381202 PCB mount transformer 1 x 230 V 2 x 6 V AC 3.60 VA 300 mA

More interesting products

(*All information is plus legal VAT)