• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433424 Sealing blind rivet Steel Aluminium 500 pc(s)

1/6
Product type
Sealing blind rivet
Material (spike)
Steel
Material (sleeve)
Aluminium
Max. clamping range
3.5 mm
Min. clamping range
2.0 mm
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.06 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sealing blind rivet

Content

500 pc(s)

Material (spike)

Steel

Material (sleeve)

Aluminium

Max. clamping range

3.5 mm

Min. clamping range

2.0 mm

Tubular rivet diameter

3.2 mm

Tubular rivet length

8 mm

Clamping range

2.0 - 3.5 mm

Head Ø

6.5

Head height

1.2 mm

Hole diameter

3.3 mm

Rivet mandrel diameter

1.7 mm

Shear force

1100 N

Head shape

Truss head

Tensile force (max.)

1250 N

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909882 Gesipa 1433424 Sealing blind rivet Steel Aluminium 500 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)