• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433429 Sealing blind rivet (Ø x L) 4.8 mm x 300 mm Steel Aluminium CAP® 500 pc(s)

1/6
Product type
Sealing blind rivet
Length
300 mm
Material (spike)
Steel
Material (sleeve)
Aluminium
Max. clamping range
8.0 mm
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.13 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sealing blind rivet

(Ø)

4.8 mm

Length

300 mm

Content

500 pc(s)

Material (spike)

Steel

Material (sleeve)

Aluminium

Dim

(Ø x L) 4.8 mm x 300 mm

Max. clamping range

8.0 mm

Min. clamping range

6.5 mm

Tubular rivet diameter

4.8 mm

Tubular rivet length

12.5 mm

Clamping range

6.5 - 8.0 mm

Head Ø

10

Head height

2.1 mm

Hole diameter

4.9 mm

Rivet mandrel diameter

2.63 mm

Shaft length

12.5 mm

Shank Ø

4.8 mm

Shear force

2230 N

Head shape

Truss head

Tensile force (max.)

3100 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2915358 Gesipa 1433429 Sealing blind rivet (Ø x L) 4.8 mm x 300 mm Steel Aluminium CAP® 500 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)