• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433869 Multi-purpose blind rivet 4 mm Steel Steel Steel PolyGrip® 500 pc(s)

1/2
Product type
Multi-purpose blind rivet
Length
300 mm
Material (spike)
Steel
Material (sleeve)
Steel
Thread size
4 mm
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.09 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose blind rivet

Length

300 mm

Content

500 pc(s)

Material (spike)

Steel

Material (sleeve)

Steel

Thread size

4 mm

Material

Steel

Max. clamping range

6.5 mm

Min. clamping range

1.5 mm

Tubular rivet diameter

4 mm

Tubular rivet length

10 mm

Clamping range

1.5 - 6.5 mm

Head Ø

8

Head height

1.3 mm

Hole diameter

4.1 mm

Material properties

zinc plated

Material properties (spikes)

zinc plated

Material properties (sleeves)

zinc plated

Rivet mandrel diameter

2.6 mm

Shear force

1650 N

Head shape

Truss head

Tensile force (max.)

2400 N

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2919317 Gesipa 1433869 Multi-purpose blind rivet 4 mm Steel Steel Steel PolyGrip® 500 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)