• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433926 Blind rivet (Ø) 4.8 mm Steel Steel Steel 500 pc(s)

1/4
Product type
Blind rivet
Material (spike)
Steel
Material (sleeve)
Steel
Material
Steel
Max. clamping range
6.0 mm
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.18 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

(Ø)

4.8 mm

Content

500 pc(s)

Material (spike)

Steel

Material (sleeve)

Steel

Dim

(Ø) 4.8 mm

Material

Steel

Max. clamping range

6.0 mm

Min. clamping range

3.5 mm

Tubular rivet diameter

4.8 mm

Tubular rivet length

13 mm

Clamping range

3.5 - 6.0 mm

Head Ø

9.5

Head height

1.6 mm

Material properties

zinc plated

Material properties (spikes)

zinc plated

Material properties (sleeves)

zinc plated

Rivet mandrel diameter

3.2 mm

Shear force

4000 N

Head shape

Truss head

Tensile force (max.)

3500 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910146 Gesipa 1433926 Blind rivet (Ø) 4.8 mm Steel Steel Steel 500 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)