• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433932 Blind rivet Steel Steel Steel 150 pc(s)

1/4
Product type
Blind rivet
Material (spike)
Steel
Material (sleeve)
Steel
Material
Steel
Max. clamping range
15.5 mm
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 150 pc(s))
Total (€ 0.40 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

Content

150 pc(s)

Material (spike)

Steel

Material (sleeve)

Steel

Material

Steel

Max. clamping range

15.5 mm

Min. clamping range

13.0 mm

Thread tensile strength

16000 N

Tubular rivet diameter

6.4 mm

Tubular rivet length

25 mm

Clamping range

13.0 - 15.5 mm

Head Ø

13

Head height

3 mm

Material properties

zinc plated

Material properties (spikes)

zinc plated

Material properties (sleeves)

zinc plated

Rivet mandrel diameter

4.25 mm

Shank Ø

4.8 mm

Shear force

11000 N

Head shape

Truss head

Tensile force (max.)

8000 N

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2910152 Gesipa 1433932 Blind rivet Steel Steel Steel 150 pc(s)

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)